Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-7068-7601
RoHS:
Yes
HTS:
8311306000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Spool
Form:
Wire
Alloy Composition:
Sn96.5Ag3Cu0.5
Wire Diameter:
0.8 mm
Flux Type:
No Clean
Melting Temperature:
N/A
Family:
2470687601
The KESTER part 24-7068-7601 is a WireClean spool featuring Sn96.5Ag3Cu0.5 composition, perfect for soldering applications. This spool offers excellent wetting and easy soldering with its efficient flux cleaning properties. Whether you're working on electronics, circuit boards, or other soldering projects, this WireClean spool assures a reliable and clean soldering experience. Upgrade your soldering kit with KESTER's high-quality WireClean spool for professional results.
Search Keywords:
2470687601
Possible Replacement options available. See Alternatives
IN STOCK:
607
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$119.18
$119.180
25
$97.64
$2,441.000
50
$91.45
$4,572.500
100
$85.64
$8,564.000
200
+
$84.35
$16,870.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480305-0
03P CMNL CAP HSG F/H NATL
298-SV005
Hook-up Wire 22AWG 0.64mm Tinned Copper Silver - 30.48m (100ft)/Spool
1853-YL005
Hook-up Wire 26AWG 0.96mm Tinned Copper - Yellow - 600V - 30.48m (100ft)/Spool
1-534237-8
20 MODII VRT SR CE 100/115
2843/7-OR005
Orange - 30.48m (100ft)/Spool