help desk software
DATA SHEET

24-7068-7617

Kester

WireClean Spool Sn96.5Ag3Cu0.5 .. see full description

RoHS Compliant
Spool Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-7068-7617
RoHS:
Yes
HTS:
8536908585
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Spool
Form:
Wire
Alloy Composition:
Sn96.5Ag3Cu0.5
Wire Diameter:
0.6 mm
Flux Type:
No Clean
Melting Temperature:
N/A
Family:
2470687617
The KESTER part 24-7068-7617 is the perfect WireClean Spool Sn96.5Ag3Cu0.5 for all your electronic soldering needs. This high-quality wire features a unique blend of Sn96.5Ag3Cu0.5, ensuring excellent thermal conductivity and low melting point for efficient and reliable soldering. With its convenient spool design, you can easily handle and store the wire without any hassle. Whether you are a professional or a DIY enthusiast, this WireClean Spool will guarantee clean, precise, and long-lasting solder joints. Get your hands on this reliable and efficient soldering wire today and take your soldering projects to the next level!
Search Keywords:
2470687617
IN STOCK: 72
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$122.30
$122.300
10
$104.38
$1,043.800
25
$95.76
$2,394.000
50
$89.70
$4,485.000
100
$83.99
$8,399.000
200 +
$82.73
$16,546.000
Tools/3D Models