help desk software
DATA SHEET

24-7340-9700

Kester

Sn05Pb93.5Ag01.5 2.2% (58 Core) .275 0.50mm (0.020in)

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-7340-9700
RoHS:
No
HTS:
8311306000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Sn05Pb93.5Ag01.5 2.2% (58 Core) .275 0.50mm (0.020in)
Search Keywords:
2473409700
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$111.65
$111.650
25
$97.50
$2,437.500
100
$92.30
$9,230.000
200 +
$87.63
$17,526.000
Tools/3D Models