help desk software
DATA SHEET

24-9574-1406

Kester

Lead Free Solder. 0.025" dia. 1lb roll

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-9574-1406
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Form:
Wire
Alloy Composition:
K100LD
Wire Diameter:
0.64 mm
Flux Type:
Rosin Activated
Melting Temperature:
227 °C
Family:
24-9574-1406
Lead Free Solder. 0.025" dia. 1lb roll
Search Keywords:
2495741406
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$130.00
$3,250.000
50
$68.83
$3,441.500
75
$48.43
$3,632.250
100 +
$47.46
$4,746.000
Tools/3D Models