Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-9574-6403
RoHS:
Yes
HTS:
8311306000
ECCN:
EAR99
Supplier Standard Pack
25
Form:
Wire
Alloy Composition:
K100LD
Wire Diameter:
0.79 mm
Flux Type:
Water Soluble
Melting Temperature:
227 °C
Family:
24-9574-6403
The KESTER part 24-9574-6403 is a high-performance wire water soluble spool, specifically designed for use in soldering applications. This spool is made with K100LD, a special water soluble flux that ensures excellent soldering performance and reliability.With a melting point of 227°C, this wire is perfect for use in applications that require high temperature soldering. It features a convenient spool design, allowing for easy storage and dispensing of the wire.The water soluble flux offers several advantages, including easy removal of residues, saving time and effort during the cleaning process. It also provides superior wetting ability and excellent solder joint reliability.Whether you are working on electronics, electrical connections, or any other soldering project, the KESTER wire water soluble spool is a reliable and efficient choice. Ensure your soldering tasks are performed with precision and consistency with this exceptional product.
Search Keywords:
2495746403
IN STOCK:
73
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$59.82
$59.820
25
$56.83
$1,420.750
50
$53.98
$2,699.000
100
$49.49
$4,949.000
200
+
$45.68
$9,136.000
Product Guides
CUSTOMERS
ALSO BOUGHT
24-6337-0061
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 1.50mm (0.062in) - 1 lb Spool
4001
Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mou...
24-6337-8800
WireClean Spool Sn63Pb37
24-7068-1402
WireClean Spool Sn96.5Ag3Cu0.5
24-7068-7601
WireClean Spool Sn96.5Ag3Cu0.5