help desk software
DATA SHEET

24-9574-7613

Kester

WireClean Spool K100LD 227°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Kester
Part No:
24-9574-7613
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Form:
Wire
Alloy Composition:
K100LD
Wire Diameter:
1.27 mm
Flux Type:
No Clean
Melting Temperature:
227 °C
Family:
24-9574-7613
WireClean Spool K100LD 227°C
Search Keywords:
2495747613
IN STOCK: 46
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$62.59
$62.590
10
$59.46
$594.600
25
$56.49
$1,412.250
50
$53.67
$2,683.500
75
$50.98
$3,823.500
100 +
$48.43
$4,843.000
Tools/3D Models