help desk software
DATA SHEET

26-6040-0069

Kester

Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 3.17mm (0.125in) - 5 lb Spool

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Kester
Part No:
26-6040-0069
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Form:
Wire
Alloy Composition:
Sn60Pb40
Wire Diameter:
3 mm
Flux Type:
Rosin Activated
Melting Temperature:
N/A
Family:
2660400069
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 3.17mm (0.125in) - 5 lb Spool
Search Keywords:
2660400069
IN STOCK: 0
MOQ for out of Stock Qty:
50
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$379.72
$18,986.000
100
$193.94
$19,394.000
150
$132.02
$19,803.000
200 +
$129.38
$25,876.000
Tools/3D Models