help desk software
DATA SHEET

26-6040-0103

Kester

Wire Rosin Activated Spool Sn60Pb40

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Kester
Part No:
26-6040-0103
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Form:
N/A
Alloy Composition:
Sn60Pb40
Wire Diameter:
2.05 mm
Flux Type:
Rosin Activated
Melting Temperature:
N/A
Family:
2660400103
Life Cycle:
Discontinued & Replaced
Wire Rosin Activated Spool Sn60Pb40
  This product is discontinued, but still in stock
IN STOCK: 38
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$364.15
$364.150
6
$345.95
$2,075.700
13
$169.06
$2,197.780
19
$122.10
$2,319.900
25 +
$119.66
$2,991.500
RECOMMENDED REPLACEMENT
26-6040-0061
26-6040-0061
VIEW PRODUCT
Tools/3D Models