Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
63-0000-0951
RoHS:
Yes
HTS:
3810901000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
12
HAZMAT
Yes
Family:
N/A
The KESTER part 63-0000-0951 is a high-quality soldering flux that comes in a convenient 1 gallon container. This 951 soldering flux is specially formulated to improve soldering performance and provide excellent wetting and spreading characteristics. It is suitable for use in a wide range of soldering applications and is particularly effective for lead-free and high-temperature soldering. The flux is easy to apply and helps to prevent oxidation and promote solder flow, ensuring strong and reliable solder joints. Bring your soldering projects to the next level with the KESTER 951 Soldering Flux in a 1 gallon size.
Search Keywords:
6300000951
IN STOCK:
52
Can Ship on 11/26/24
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$58.56
$58.560
12
$55.63
$667.560
25
$52.85
$1,321.250
52
+
$41.62
$2,164.240
Product Guides
CUSTOMERS
ALSO BOUGHT
2843/19-GR005
Hook-up Wire 26AWG 0.8mm Silver Plated Copper- Green - 250V - 30.48m (100ft)/Spool
UA18CLD15AK
Ult Prox Lp M18 Dif 0-10V Cab |Carlo Gavazzi UA18CLD15AK
VP02-110TB
LEVEL PROBE OPTICAL
SZ-A20/T
Auxiliary Contact Block for Contactor - 2N.O. - 10A @ 600 VAC - With Terminal Covers.
AP2M222-G
LED Panel Mount Indicator Uni-Color Green 2-Pin