Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
63-0000-0959
RoHS:
Yes
HTS:
8311900000
ECCN:
EAR99
Supplier Standard Pack
12
HAZMAT
Yes
Family:
63-0000-0959
Type 959 No-clean Flux - 1 Gallon
Search Keywords:
6300000959
IN STOCK:
43
Can Ship on 11/25/24
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$117.17
$117.170
12
$88.68
$1,064.160
25
$87.35
$2,183.750
52
+
$86.04
$4,474.080
Product Guides
CUSTOMERS
ALSO BOUGHT
58074-1
Manual Pistol Grip Tool - For Use With Interchangeable Modular Head Assemblies - AMPMODU M...
CD-920-4/0
Crimp dies for CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 tools, 4/0 AWG Copper and 2/...
A-2014-3-4-N-T-R
Modular Connector - Jack - 1 Port - 4p4c (RJ9, RJ10, RJ22) - Vertical - Solder Termination...
44-9574-0050
Bar Solder - Lead Free - Sn99.3Cu0.7 (99.3/0.7) - 441°F (227°C) Melting Point - 1.66 lbs (...