help desk software
DATA SHEET

63-0000-0977

Kester

LiquidClean Container 3.25%

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Kester
Part No:
63-0000-0977
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
HAZMAT
Yes
Package Type:
Viscosity:
N/A
Tradename:
N/A
Solid Content:
3.25 %
Family:
63-0000-0977
Package:
Container
Flash Point:
N/A
Specific Gravity:
1.012
Form:
Liquid
Flux Type:
No Clean
Product Weight:
N/A
LiquidClean Container 3.25%
Search Keywords:
6300000977
IN STOCK: 6
Can Ship on 11/26/24
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$54.53
$54.530
12
$51.81
$621.720
25
$49.22
$1,230.500
52 +
$46.76
$2,431.520
Tools/3D Models