Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
63-0000-2235
RoHS:
Yes
HTS:
5906911800
COO:
US
ECCN:
EAR99
Supplier Standard Pack
12
HAZMAT
Yes
Form:
Liquid
Solid Content:
11 %
Product Weight:
N/A
Viscosity:
N/A
Family:
63-0000-2235
Tradename:
N/A
Flux Type:
Water Soluble
Specific Gravity:
0.856
Package:
Container
Flash Point:
N/A
The KESTER part 63-0000-2235 is a liquid water-soluble container that contains a powerful solution with 11% concentration. This container is designed to dissolve quickly in water, making it easy to mix and use for various applications. With its high solubility, it ensures thorough and effortless dissolution, saving time and effort. This convenient packaging eliminates the need for measuring or handling messy powders, ensuring precise and accurate dilution every time. Whether for industrial, commercial, or personal use, the KESTER part 63-0000-2235 provides an efficient and reliable solution for all water-soluble needs.
Search Keywords:
6300002235
IN STOCK:
19
Can Ship on 11/25/24
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$73.10
$73.100
12
$69.44
$833.280
25
$65.97
$1,649.250
52
+
$62.67
$3,258.840
Product Guides
CUSTOMERS
ALSO BOUGHT
NYP-24W-K
Power Relay 24VDC 5A SPST-NO(22.9x5x17.5)mm Socket
44-6337-0030
Leaded Bar Solder - Sn63Pb37 (63/37) - 361°F (183°C) Melting Point - 1.66 lbs (750g).
63-0000-4662
4662 Flux Thinner
44-9574-0050
Bar Solder - Lead Free - Sn99.3Cu0.7 (99.3/0.7) - 441°F (227°C) Melting Point - 1.66 lbs (...