Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
63-0020-0959
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
12
HAZMAT
Yes
Package Type:
The KESTER part 63-0020-0959 Flux is specially formulated for use with lead-free soldering applications. Designed to provide excellent wetting and solderability, this flux helps ensure strong and reliable solder joints. Its unique formulation minimizes bridging and icicling issues commonly associated with lead-free soldering, making it ideal for a variety of electronic assembly and rework tasks. With its superior performance and compatibility with lead-free alloys, the KESTER 63-0020-0959 flux is a trusted choice for professionals in the electronics industry.
Search Keywords:
6300200959
IN STOCK:
86
Can Ship on 11/19/24
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$60.44
$60.440
12
$57.42
$689.040
25
$54.55
$1,363.750
52
+
$51.82
$2,694.640
Product Guides
CUSTOMERS
ALSO BOUGHT
63-0000-0186
Liquid Rosin Mildly Activated Gallon 36%
T10-S-SW-7796-1
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
63-0000-1544
Rosin Flux - #1544 - 1 Gallon Bottle
MSS4350RG04
Switch Slide Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole
NNC37X37LG2
Wiring Duct + Cover, Slotted - Lt Gray - 37mm W x 37mm H - 2m Length - HF Mod PPO