63-0097-2331
KesterSoldering Flux - Water Soluble - 2331-ZX - Class ORH1 - 1 Gallon - Europe = NO .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
63-0097-2331
RoHS:
Yes
HTS:
2903290000
ECCN:
EAR99
Supplier Standard Pack
12
HAZMAT
Yes
The KESTER part 63-0097-2331 is a high-quality soldering flux that offers excellent performance and reliability. This water-soluble flux is specifically designed for use in professional soldering applications. The 2331-ZX flux is classified as ORH1, ensuring it meets industry standards and requirements. It comes in a convenient 1-gallon size, providing ample supply for your soldering needs. Please note that this particular product is specifically designed for use outside of Europe.
Search Keywords:
6300972331
IN STOCK:
27
Can Ship on 11/26/24
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$69.23
$69.230
12
$65.77
$789.240
25
$62.48
$1,562.000
52
+
$59.36
$3,086.720
Product Guides
CUSTOMERS
ALSO BOUGHT
RKJXL100401V
Electromechanical Switch 8-Directional Stick Switch 0.01A Tray
IFRM08P17A1/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
3600S-1-103
Pot 10K Ohm Ww 1.5W +/-50 Ppm
AFB0512VHD
DC Fans DC Axial Fan - 50x20mm - 12VDC
111-0702-001
Insulated Binding Post Grounded Type- Red