Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Kester
Part No:
64-0000-2235
RoHS:
Yes
Supplier Standard Pack
2
Package:
Container
Viscosity:
N/A
Specific Gravity:
0.856
Form:
Liquid
Flash Point:
N/A
Family:
64-0000-2235
Product Weight:
N/A
Flux Type:
Water Soluble
Tradename:
N/A
Solid Content:
11 %
The KESTER part 64-0000-2235 is a highly-efficient and innovative liquid water soluble container with a powerful concentration of 11%. This container is designed to dissolve quickly and easily in water, making it ideal for various industrial and domestic applications. Its exceptional solubility allows for easy and accurate dosing, ensuring precise measurements every time. The liquid formula consists of high-quality ingredients, resulting in excellent performance and optimal results. Whether you need it for cleaning, degreasing, or other specific applications, the KESTER part 64-0000-2235 liquid water soluble container offers convenience, reliability, and outstanding efficiency.
Search Keywords:
6400002235
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$365.48
$365.480
2
$347.21
$694.420
10
$329.85
$3,298.500
25
$313.36
$7,834.000
50
+
$247.47
$12,373.500
Product Guides