help desk software
DATA SHEET

64-0004-0985

Kester

LiquidClean Container 3.6%

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Kester
Part No:
64-0004-0985
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
HAZMAT
Yes
Form:
Liquid
Family:
64-0004-0985
Viscosity:
N/A
Product Weight:
N/A
Solid Content:
3.6 %
Flux Type:
No Clean
Flash Point:
N/A
Package:
Container
Specific Gravity:
0.805
Tradename:
N/A
LiquidClean Container 3.6%
Search Keywords:
6400040985
IN STOCK: 4
Can Ship on 11/25/24
Minimum Order:
2
Multiple:
2
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$292.79
$585.580
10
$278.15
$2,781.500
26
$264.25
$6,870.500
50 +
$217.47
$10,873.500
Tools/3D Models