Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Klein Tools
Part No:
63050
RoHS:
Yes
HTS:
8203206030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
High-Leverage Cable Cutter
Search Keywords:
63050
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$44.94
$44.940
5
$39.96
$199.800
10
$38.73
$387.300
25
$37.57
$939.250
50
$35.44
$1,772.000
100
$34.47
$3,447.000
250
+
$33.95
$8,487.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1976143-1
SDE COMMERCIAL TOOL OR DIE
2-87195-4
Socket Contact - AMPMODU Mod IV 1/2 Series - 20 to 24 AWG - 15.0µin (0.38µm) Gold Contact ...
DT04-6P
Connector Housing - IP68 - DT Series - Receptacle - 6 Ways - 4.45 mm - DT Series Pin Conta...
D248-8
Diagonal Cutting Pliers High Leverage