Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Klein Tools
Part No:
65508
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Drive Socket Wrench Set
Search Keywords:
65508
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$95.21
$95.210
5
$90.45
$452.250
10
$85.93
$859.300
25
$81.63
$2,040.750
50
$77.55
$3,877.500
100
$73.67
$7,367.000
250
+
$69.99
$17,497.500
Product Guides
CUSTOMERS
ALSO BOUGHT
201328-1
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.
201330-1
Pin Contact Gold Crimp 20-24 AWG Machined
206705-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.
206708-1
Circular Connector Housing - Plug - For Female Sockets - 9 Positions - Shell Size 13 - Thr...
AZ943-1CH-24DEF
Power Relay 24VDC 10A SPDT(19.25x15.49x15.95)mm THT