Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Klein Tools
Part No:
S86
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Packaging:
N/A
Family:
S86
Blade Length:
152 mm
Handle Material:
Plastic
Individual/Set:
Individual
Blade Material:
N/A
Nut Driver Set – 6 (152 mm) Shafts, Plastic, 152mm 152, 254mm 254
Search Keywords:
S86
IN STOCK:
2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$11.957
$11.957
5
$10.870
$54.350
25
$10.330
$258.250
50
$9.810
$490.500
100
$9.320
$932.000
250
$8.850
$2,212.500
500
$8.410
$4,205.000
1,000
+
$7.990
$7,990.000
Product Guides