VDV826-763
Klein ToolsConn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Pass-Thruâ„¢ Cat 6
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Klein Tools
Part No:
VDV826-763
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
RJ-453816
Body Orientation:
Straight3793
Mounting:
Cable Mount3806
Pitch:
N/A
Gender:
PL3798
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Pass-Thruâ„¢ Cat 6
Search Keywords:
VDV826763
IN STOCK:
233
Ships today, if you order in
Price Per:
Package
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$80.25
$80.250
5
$76.24
$381.200
10
$72.42
$724.200
25
$68.80
$1,720.000
50
$65.36
$3,268.000
100
$62.09
$6,209.000
250
+
$58.99
$14,747.500
Product Guides