help desk software
DATA SHEET

385737-001

Laird Thermal Systems

MRC Series - Re,circulating chiller - 149W cooling power - 115V .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
385737-001
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Dimension:
351mm x 195mm x 30414697mm
Delta Tmax:
N/A
Family:
385737-001
Current Rating:
4.7 A
The Laird Thermal part 385737-001, belonging to the MRC Series, is a highly efficient and reliable re-circulating chiller. With an impressive cooling power of 149W, it ensures optimal temperature control for various industrial and scientific applications. This versatile chiller operates on 115V power supply, providing convenience and ease of use. Designed by Laird Thermal, a trusted industry leader, this chiller is built to deliver exceptional performance, maximum durability, and precise temperature stability.
Search Keywords:
385737001
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,319.17
$2,319.170
3
$2,198.70
$6,596.100
5 +
$2,165.72
$10,828.600
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models