help desk software
DATA SHEET

387000612

Laird Thermal Systems

SuperCool Series - Air-to-Air - Thermoelectric Assembly (Peltier) - 166W cooling power - 24V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
387000612
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Delta Tmax:
N/A
Dimension:
300mm x 180mm x 16314697mm
Family:
387000612
Current Rating:
7.6 A
SuperCool Series - Air-to-Air - Thermoelectric Assembly (Peltier) - 166W cooling power - 24V
Search Keywords:
387000612
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$663.77
$663.770
3
$646.91
$1,940.730
5
$637.21
$3,186.050
10 +
$627.65
$6,276.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models