387000639
Laird Thermal SystemsSuperCool Series - Liquid-to-Air - Thermoelectric Assembly (Peltier) - 202W cooling power - 24V
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
387000639
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Family:
387000639
Delta Tmax:
N/A
Dimension:
300mm x 180mm x 10714697mm
Current Rating:
7.4 A
SuperCool Series - Liquid-to-Air - Thermoelectric Assembly (Peltier) - 202W cooling power - 24V
Search Keywords:
387000639
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$689.23
$689.230
3
$670.34
$2,011.020
5
$660.29
$3,301.450
10
+
$650.38
$6,503.800
Please Note:
Item may be subject to tariff fee if shipping within the United States