387000899
Laird Thermal SystemsTunnel Series - Air-to-Air - Thermoelectric Assembly (Peltier) - 85W cooling power - 24V
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
387000899
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Delta Tmax:
N/A
Dimension:
248mm x 82.5mm x 153.514697mm
Family:
387000899
Current Rating:
5 A
Tunnel Series - Air-to-Air - Thermoelectric Assembly (Peltier) - 85W cooling power - 24V
Search Keywords:
387000899
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$356.90
$356.900
3
$351.55
$1,054.650
5
$346.27
$1,731.350
10
+
$337.87
$3,378.700
Please Note:
Item may be subject to tariff fee if shipping within the United States