help desk software
DATA SHEET

387000918

Laird Thermal Systems

Tunnel Series - Direct-to-Air - Thermoelectric Assembly (Peltier) - 103W cooling power - 12V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
387000918
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
387000918
Delta Tmax:
N/A
Current Rating:
9.5 A
Dimension:
248mm x 83mm x 9814697mm
Tunnel Series - Direct-to-Air - Thermoelectric Assembly (Peltier) - 103W cooling power - 12V
Search Keywords:
387000918
IN STOCK: 0
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$299.93
$299.930
3
$291.60
$874.800
5
$287.22
$1,436.100
10
$282.91
$2,829.100
15 +
$278.67
$4,180.050
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models