387001742
Laird Thermal SystemsHiTemp ET Series - Thermoelectric Module - 22.8W cooling power - RTV perimeter seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
387001742
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Delta Tmax:
77.9 °C
Dimension:
23mm x 23mm x 3.214697mm
Family:
387001742
Current Rating:
3.9 A
HiTemp ET Series - Thermoelectric Module - 22.8W cooling power - RTV perimeter seal
Search Keywords:
387001742
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
13
$34.42
$447.460
25
$26.85
$671.250
38
$24.73
$939.740
50
+
$24.24
$1,212.000
Please Note:
Item may be subject to tariff fee if shipping within the United States