387001793
Laird Thermal SystemsHiTemp ET Series - Thermoelectric Module - 21.9W cooling power - RTV perimeter seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
387001793
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Dimension:
30mm x 34mm x 4.114697mm
Delta Tmax:
77.9 °C
Family:
387001793
Current Rating:
3.7 A
HiTemp ET Series - Thermoelectric Module - 21.9W cooling power - RTV perimeter seal
Search Keywords:
387001793
IN STOCK:
10
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$36.12
$36.120
5
$35.58
$177.900
10
$35.04
$350.400
13
$34.52
$448.760
25
$26.93
$673.250
38
$24.80
$942.400
50
+
$24.30
$1,215.000
Please Note:
Item may be subject to tariff fee if shipping within the United States