help desk software
DATA SHEET

387001794

Laird Thermal Systems

HiTemp ET Series - Thermoelectric Module - 26.3W cooling power - RTV perimeter seal

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
387001794
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Current Rating:
5.1 A
Delta Tmax:
77.9 °C
Dimension:
20mm x 40mm x 3.614697mm
Family:
387001794
HiTemp ET Series - Thermoelectric Module - 26.3W cooling power - RTV perimeter seal
Search Keywords:
387001794
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$32.88
$427.440
25
$25.65
$641.250
38
$23.62
$897.560
50 +
$23.15
$1,157.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models