387001795
Laird Thermal SystemsHiTemp ET Series - Thermoelectric Module - 64W cooling power - RTV perimeter seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
387001795
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Dimension:
30mm x 30mm x 3.214697mm
Delta Tmax:
77.9 °C
Current Rating:
6 A
Family:
387001795
HiTemp ET Series - Thermoelectric Module - 64W cooling power - RTV perimeter seal
Search Keywords:
387001795
IN STOCK:
40
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$37.93
$37.930
5
$37.36
$186.800
10
$36.80
$368.000
13
$36.25
$471.250
25
$28.27
$706.750
38
$26.04
$989.520
50
+
$25.52
$1,276.000
Please Note:
Item may be subject to tariff fee if shipping within the United States