387001816
Laird Thermal SystemsHiTemp ET / OptoTEC™ Series - Thermoelectric Module - 8W cooling power - Non,Metallized Hot and Cold surface
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
387001816
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Dimension:
13.2mm x 13.2mm x 2.414697mm
Current Rating:
1.5 A
Family:
387001816
Delta Tmax:
77.9 °C
HiTemp ET / OptoTEC™ Series - Thermoelectric Module - 8W cooling power - Non,Metallized Hot and Cold surface
Search Keywords:
387001816
IN STOCK:
7
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$64.22
$64.220
5
$63.26
$316.300
10
$62.31
$623.100
13
$61.38
$797.940
25
$39.28
$982.000
38
$30.69
$1,166.220
50
+
$30.07
$1,503.500
Please Note:
Item may be subject to tariff fee if shipping within the United States