387001823
Laird Thermal SystemsHiTemp ET Series - Thermoelectric Module - 81W cooling power - RTV perimeter seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
387001823
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Delta Tmax:
77.9 °C
Current Rating:
7.8 A
Dimension:
24.6mm x 26.9mm x 214697mm
Family:
387001823
HiTemp ET Series - Thermoelectric Module - 81W cooling power - RTV perimeter seal
Search Keywords:
387001823
IN STOCK:
20
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$83.97
$83.970
5
$82.71
$413.550
10
$81.47
$814.700
13
$80.25
$1,043.250
25
$51.36
$1,284.000
38
$40.12
$1,524.560
50
+
$39.32
$1,966.000
Please Note:
Item may be subject to tariff fee if shipping within the United States