387001826
Laird Thermal SystemsHiTemp ET Series - Thermoelectric Module - 200W cooling power - RTV perimeter seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
387001826
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Current Rating:
8.4 A
Family:
387001826
Dimension:
52mm x 56mm x 3.814697mm
Delta Tmax:
77.9 °C
HiTemp ET Series - Thermoelectric Module - 200W cooling power - RTV perimeter seal
Search Keywords:
387001826
IN STOCK:
10
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$218.59
$218.590
5
$215.31
$1,076.550
10
$212.09
$2,120.900
13
$208.90
$2,715.700
25
$115.02
$2,875.500
38
$79.88
$3,035.440
50
+
$78.28
$3,914.000
Please Note:
Item may be subject to tariff fee if shipping within the United States