387003325
Laird Thermal SystemsSuperCool Series - Direct-to-Air - Thermoelectric Assembly (Peltier) - 130W cooling power - 24V
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
387003325
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
230mm x 123mm x 10314697mm
Current Rating:
5 A
Family:
387003325
Delta Tmax:
N/A
SuperCool Series - Direct-to-Air - Thermoelectric Assembly (Peltier) - 130W cooling power - 24V
Search Keywords:
387003325
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$498.73
$498.730
3
$485.07
$1,455.210
5
$477.79
$2,388.950
10
+
$470.62
$4,706.200
Please Note:
Item may be subject to tariff fee if shipping within the United States