387004691
Laird Thermal SystemsUltraTEC™ UTX Series - Thermoelectric Module - 294W cooling power - RTV perimeter seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
387004691
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Delta Tmax:
71.7 °C
Current Rating:
15.3 A
Dimension:
52mm x 56mm x 3.314697mm
Family:
387004691
UltraTEC™ UTX Series - Thermoelectric Module - 294W cooling power - RTV perimeter seal
Search Keywords:
387004691
IN STOCK:
10
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$132.83
$132.830
3
$130.83
$392.490
5
$117.75
$588.750
8
$103.03
$824.240
10
+
$100.97
$1,009.700
Please Note:
Item may be subject to tariff fee if shipping within the United States