387004707
Laird Thermal SystemsUltraTEC™ UTX Series - Thermoelectric Module - 66W cooling power - RTV perimeter seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
387004707
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Dimension:
24.6mm x 26.9mm x 214697mm
Delta Tmax:
71.7 °C
Current Rating:
7.9 A
Family:
387004707
UltraTEC™ UTX Series - Thermoelectric Module - 66W cooling power - RTV perimeter seal
Search Keywords:
387004707
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$59.74
$59.740
5
$53.31
$266.550
10
$51.72
$517.200
30
$47.47
$1,424.100
50
$46.75
$2,337.500
100
$46.05
$4,605.000
250
+
$45.36
$11,340.000
Please Note:
Item may be subject to tariff fee if shipping within the United States