387004713
Laird Thermal SystemsUltraTEC™ UTX Series - Thermoelectric Module - 204W cooling power - RTV perimeter seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
387004713
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
10
Delta Tmax:
71.7 °C
Dimension:
40mm x 44mm x 3.314697mm
Family:
387004713
Current Rating:
15.3 A
UltraTEC™ UTX Series - Thermoelectric Module - 204W cooling power - RTV perimeter seal
Search Keywords:
387004713
IN STOCK:
7
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$86.89
$86.890
3
$85.58
$256.740
5
$77.03
$385.150
8
$67.40
$539.200
10
+
$66.05
$660.500
Please Note:
Item may be subject to tariff fee if shipping within the United States