help desk software
DATA SHEET

387004726

Laird Thermal Systems

UltraTEC™ UTX Series - Thermoelectric Module - 138W cooling power

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
387004726
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Dimension:
55mm x 55mm x 3.814697mm
Current Rating:
8.6 A
Delta Tmax:
71.7 °C
Family:
387004726
UltraTEC™ UTX Series - Thermoelectric Module - 138W cooling power
Search Keywords:
387004726
IN STOCK: 10
Can Ship immediately
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$85.34
$85.340
5
$76.15
$380.750
10
$73.88
$738.800
30
$67.81
$2,034.300
50
$66.79
$3,339.500
100
$65.79
$6,579.000
250 +
$63.46
$15,865.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models