help desk software
DATA SHEET

387004993

Laird Thermal Systems

UltraTEC™ UTX Series - Thermoelectric Module - 95W cooling power

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
387004993
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Family:
387004993
Current Rating:
6.1 A
Dimension:
55mm x 55mm x 3.914697mm
Delta Tmax:
71.7 °C
UltraTEC™ UTX Series - Thermoelectric Module - 95W cooling power
Search Keywords:
387004993
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$69.05
$69.050
5
$61.62
$308.100
10
$59.78
$597.800
30
$54.86
$1,645.800
50
$54.04
$2,702.000
100
$53.23
$5,323.000
250 +
$51.35
$12,837.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models