help desk software
DATA SHEET

430023-507

Laird Thermal Systems

PolarTEC™ Series - Thermoelectric Module - 33.8W cooling power

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
430023-507
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Family:
430023-507
Delta Tmax:
70.5 °C
Current Rating:
3.8 A
Dimension:
40mm x 44mm x 4.214697mm
PolarTEC™ Series - Thermoelectric Module - 33.8W cooling power
Search Keywords:
430023507
IN STOCK: 10
Can Ship immediately
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.24
$29.240
5
$27.46
$137.300
20
$25.55
$511.000
40
$24.86
$994.400
100
$23.59
$2,359.000
260
$23.01
$5,982.600
500 +
$22.66
$11,330.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models