Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
430052-501
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Dimension:
40mm x 44mm x 3.914697mm
Family:
430052-501
Delta Tmax:
70.5 °C
Current Rating:
6.1 A
PolarTEC™ Series - Thermoelectric Module - 53.8W cooling power
Search Keywords:
430052501
IN STOCK:
18
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$26.51
$26.510
20
$23.16
$463.200
40
$22.54
$901.600
60
$22.20
$1,332.000
100
$21.39
$2,139.000
260
$20.86
$5,423.600
500
+
$20.55
$10,275.000
Please Note:
Item may be subject to tariff fee if shipping within the United States