help desk software
DATA SHEET

430058-508

Laird Thermal Systems

SH Series - Thermoelectric Module - 5.1W cooling power

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
430058-508
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Delta Tmax:
70.5 °C
Dimension:
14.7mm x 10.3mm x 3.114697mm
Current Rating:
2.6 A
Family:
430058-508
SH Series - Thermoelectric Module - 5.1W cooling power
Search Keywords:
430058508
IN STOCK: 8
Can Ship immediately
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.76
$35.760
5
$32.14
$160.700
20
$31.25
$625.000
40
$30.00
$1,200.000
100
$28.86
$2,886.000
260
$27.80
$7,228.000
500 +
$27.15
$13,575.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models