430078-525
Laird Thermal SystemsCP Series - Thermoelectric Module - 52.4W cooling power - Epoxy perimeter seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
430078-525
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Family:
430078-525
Current Rating:
6 A
Delta Tmax:
70.5 °C
Dimension:
40mm x 40mm x 3.814697mm
CP Series - Thermoelectric Module - 52.4W cooling power - Epoxy perimeter seal
Search Keywords:
430078525
IN STOCK:
4
Can Ship immediately
On Order:
40
can ship 12/4/24
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$30.60
$30.600
5
$28.63
$143.150
20
$26.49
$529.800
40
$25.72
$1,028.800
100
$24.32
$2,432.000
260
$23.67
$6,154.200
500
+
$23.31
$11,655.000
Please Note:
Item may be subject to tariff fee if shipping within the United States