help desk software
DATA SHEET

430122-507

Laird Thermal Systems

CP Series - Thermoelectric Module - 125.3W cooling power - Epoxy perimeter seal

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
430122-507
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Delta Tmax:
70.5 °C
Current Rating:
14.2 A
Family:
430122-507
Dimension:
62mm x 62mm x 4.614697mm
CP Series - Thermoelectric Module - 125.3W cooling power - Epoxy perimeter seal
Search Keywords:
430122507
IN STOCK: 20
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$82.74
$82.740
5
$81.50
$407.500
10
$61.12
$611.200
15
$57.05
$855.750
20 +
$55.91
$1,118.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models