430122-520
Laird Thermal SystemsCP Series - Thermoelectric Module - 125.3W cooling power - RTV perimeter seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
430122-520
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Current Rating:
14.2 A
Dimension:
62mm x 62mm x 4.614697mm
Family:
430122-520
Delta Tmax:
70.5 °C
CP Series - Thermoelectric Module - 125.3W cooling power - RTV perimeter seal
Search Keywords:
430122520
IN STOCK:
20
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$82.23
$82.230
5
$81.00
$405.000
10
$60.75
$607.500
15
$56.70
$850.500
20
+
$55.57
$1,111.400
Please Note:
Item may be subject to tariff fee if shipping within the United States