help desk software
DATA SHEET

430160-502

Laird Thermal Systems

ThermaTEC™ HT Series

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
430160-502
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Family:
430160-502
Dimension:
39.9mm x 43.9mm x 3.314697mm
Current Rating:
8.5 A
Delta Tmax:
N/A
ThermaTEC™ HT Series
Search Keywords:
430160502
IN STOCK: 20
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$87.24
$87.240
5
$85.93
$429.650
10
$84.64
$846.400
13
$83.38
$1,083.940
25
$53.36
$1,334.000
38
$41.69
$1,584.220
50 +
$40.85
$2,042.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models