help desk software

430548-508

Laird Thermal Systems

HiTemp ET / OptoTEC™ Series - Thermoelectric Module - 11.2W cooling power - Non,Metallized Hot and Cold surface - Epoxy perimeter seal

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
430548-508
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Dimension:
13.2mm x 13.2mm x 2.214697mm
Delta Tmax:
77.9 °C
Current Rating:
2 A
Family:
430548-508
HiTemp ET / OptoTEC™ Series - Thermoelectric Module - 11.2W cooling power - Non,Metallized Hot and Cold surface - Epoxy perimeter seal
Search Keywords:
430548508
IN STOCK: 10
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$101.24
$101.240
5
$99.72
$498.600
10
$98.22
$982.200
13
$96.75
$1,257.750
25
$61.92
$1,548.000
38
$48.38
$1,838.440
50 +
$47.41
$2,370.500
Please Note: Item may be subject to tariff fee if shipping within the United States