430701-501
Laird Thermal SystemsHiTemp ET / OptoTEC™ Series - Thermoelectric Module - 5.5W cooling power - Non,Metallized Hot and Cold surface
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
430701-501
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Dimension:
7.8mm x 7.8mm x 1.114697mm
Family:
430701-501
Delta Tmax:
77.9 °C
Current Rating:
1.8 A
HiTemp ET / OptoTEC™ Series - Thermoelectric Module - 5.5W cooling power - Non,Metallized Hot and Cold surface
Search Keywords:
430701501
IN STOCK:
2
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$104.77
$104.770
5
$103.20
$516.000
10
$101.65
$1,016.500
13
$100.12
$1,301.560
25
$64.08
$1,602.000
38
$50.06
$1,902.280
50
+
$49.06
$2,453.000
Please Note:
Item may be subject to tariff fee if shipping within the United States