help desk software
DATA SHEET

430705-503

Laird Thermal Systems

CP Series - Thermoelectric Module - 29.3W cooling power

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
430705-503
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Family:
430705-503
Delta Tmax:
70.5 °C
Current Rating:
6 A
Dimension:
30mm x 30mm x 3.814697mm
CP Series - Thermoelectric Module - 29.3W cooling power
Search Keywords:
430705503
IN STOCK: 33
Can Ship immediately
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.88
$23.880
20
$20.67
$413.400
40
$20.07
$802.800
60
$19.77
$1,186.200
100
$18.97
$1,897.000
260
$18.47
$4,802.200
500 +
$18.19
$9,095.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models