help desk software
DATA SHEET

430745-510

Laird Thermal Systems

UltraTEC™ Series - Thermoelectric Module - 70.4W cooling power

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
430745-510
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Dimension:
24.6mm x 26.9mm x 214697mm
Delta Tmax:
68.9 °C
Current Rating:
7.9 A
Family:
430745-510
UltraTEC™ Series - Thermoelectric Module - 70.4W cooling power
Search Keywords:
430745510
IN STOCK: 10
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$80.57
$80.570
5
$79.36
$396.800
10
$78.17
$781.700
13
$77.00
$1,001.000
25
$49.28
$1,232.000
38
$38.50
$1,463.000
50 +
$37.73
$1,886.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models