help desk software

430759-512

Laird Thermal Systems

UltraTEC™ Series - Thermoelectric Module - 97.9W cooling power - RTV perimeter seal

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
430759-512
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Family:
430759-512
Current Rating:
10.9 A
Dimension:
30mm x 34mm x 2.414697mm
Delta Tmax:
68.9 °C
UltraTEC™ Series - Thermoelectric Module - 97.9W cooling power - RTV perimeter seal
Search Keywords:
430759512
IN STOCK: 3
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$73.12
$73.120
5
$72.02
$360.100
10
$70.94
$709.400
13
$69.88
$908.440
25
$44.72
$1,118.000
38
$34.94
$1,327.720
50 +
$34.24
$1,712.000
Please Note: Item may be subject to tariff fee if shipping within the United States